
* Images are for reference only
B12B-PASK-1
Extended
- Manufacturer
- JST
- MFR.Part #
- B12B-PASK-1
- JLCPCB Part #
- C20088497
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 26mm 2mm 3A 5.3mm 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin、Pillar PA Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3170
250+
$0.1265
500+
$0.1222
1000+
$0.1201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products