This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM40B-GHDS-A-TF(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
SM40B-GHDS-A-TF(LF)(SN)
JLCPCB Part #
C5308765
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25A 1.25mm 2 20 28.25mm 2x20P 40P 50V 6.85mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 900

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3086
200+ $0.5070
500+ $0.4896
900+ $0.4801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons