This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM10B-GHDS-A-TF(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
SM10B-GHDS-A-TF(LF)(SN)
JLCPCB Part #
C5308754
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.25A 1.25mm 10P 2 2x5P 5 50V 6.85mm 9.5mm Auxiliary Solder Pin GHD PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7834
10+ $1.5151
30+ $1.3464
100+ $1.1745
500+ $1.0974
900+ $1.0636

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons