
* Images are for reference only
WAFER-MX1.25B-6PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25B-6PWB
- JLCPCB Part #
- C19089203
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 100V 12.45mm 1A 1x6P 3.5mm 4.3mm 6 6P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1076
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1076
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0536
300+
$0.0465
2000+
$0.0412
4000+
$0.0370
10000+
$0.0348
Related Products