
* Images are for reference only
N1.25-M4
Extended
- Manufacturer
- JST
- MFR.Part #
- N1.25-M4
- JLCPCB Part #
- C267104
- Package
- -
- Description
- 18.6mm 3.2mm 4.3mm 6.6mm Circular ring Pre-insulated Red Through-type - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8395
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8395
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
1000+
$0.0477
3000+
$0.0416
10000+
$0.0369
50000+
$0.0332
100000+
$0.0315
Related Products
Welcome back, may I help you?