
* Images are for reference only
NJM3403AV-TE1
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM3403AV-TE1
- JLCPCB Part #
- C3039922
- Package
- SSOP-14
- Description
- -40℃~+85℃ 1.2V/us 200nA 30mA 36V 3mA 4 4V~36V 5mV 5nA 94dB SSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8303
10+
$1.5574
30+
$1.3856
100+
$1.1656
500+
$1.0870
1000+
$1.0533
Related Products
Welcome back, may I help you?