
* Images are for reference only
NJM4558L
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM4558L
- JLCPCB Part #
- C3000514
- Package
- SIP-8
- Description
- -15V~15V 1V/us 2 30V 500nA 6mV 90dB SIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0085
50+
$1.6906
150+
$1.4899
500+
$1.2860
2000+
$1.1945
5000+
$1.1544
Related Products
Welcome back, may I help you?