
* Images are for reference only
NJM3414AV-TE1
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM3414AV-TE1
- JLCPCB Part #
- C3000515
- Package
- SSOP-8
- Description
- -40℃~+85℃ 15V 1V/us 2 3V~15V 500nA 5mV 90dB SSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2721
50+
$0.2135
150+
$0.1885
500+
$0.1572
2000+
$0.1432
4000+
$0.1348
Related Products
Welcome back, may I help you?