
* Images are for reference only
NJM2872BF33-TE1
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM2872BF33-TE1
- JLCPCB Part #
- C5360764
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 14V 150mA 180mV@(60mA) 180uA 3.3V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8705
10+
$1.8199
30+
$1.7983
100+
$1.7713
500+
$1.7594
1000+
$1.7521
Related Products
Welcome back, may I help you?