
* Images are for reference only
MEF105J2A2AA220MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF105J2A2AA220MA1
- JLCPCB Part #
- C5373347
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 100V 1uF ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$0.1261
50+
$0.0995
150+
$0.0862
1000+
$0.0762
2000+
$0.0682
5000+
$0.0642
Welcome back, may I help you?