
* Images are for reference only
JVRS10D561KF7030C10BF26A2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS10D561KF7030C10BF26A2
- JLCPCB Part #
- C49490405
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 250pF@1kHz 350V 400mW 48J 616V 7.5mm 930V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 603
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0297
1000+
$0.0259
2000+
$0.0231
10000+
$0.0209
20000+
$0.0196
Welcome back, may I help you?