
* Images are for reference only
JVRS14D511KF7100A14BFTA2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS14D511KF7100A14BFTA2
- JLCPCB Part #
- C48996441
- Package
- Plugin,P=7.5mm
- Description
- 1.125kA 102J 320V 460pF@1kHz 510V 7.5mm 845V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0693
150+
$0.0598
500+
$0.0526
2500+
$0.0468
5000+
$0.0440
Related Products
Welcome back, may I help you?