
* Images are for reference only
JVRS07D511KF5150A07BFA
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS07D511KF5150A07BFA
- JLCPCB Part #
- C5142971
- Package
- Plugin,P=5mm
- Description
- 1.2kA 130pF 250mW 25J 320V 410V 459V~561V 5mm 845V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1063
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1063
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0262
1000+
$0.0214
2000+
$0.0191
10000+
$0.0170
20000+
$0.0158
Welcome back, may I help you?