
* Images are for reference only
FTR07D680KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D680KJ
- JLCPCB Part #
- C5380798
- Package
- Plugin,P=5mm
- Description
- 135V 20mW 40V 500A 56V 61V~75V 7J Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0430
300+
$0.0374
1000+
$0.0318
5000+
$0.0284
10000+
$0.0266
Related Products