
* Images are for reference only
5D820K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 5D820K
- JLCPCB Part #
- C136789
- Package
- Plugin,P=5mm
- Description
- 1.5J 145V 400A 480pF@1kHz 50V 65V 74V~90V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
10+
$0.0244
30+
$0.0207
100+
$0.0183
500+
$0.0163
1000+
$0.0152
Related Products
Welcome back, may I help you?