
* Images are for reference only
JL15EDGRHBM-35012B01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL15EDGRHBM-35012B01
- JLCPCB Part #
- C6430914
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 12P 150V 2 2x6P 3.5mm 6 8A Black Board Side/Socket - Closed Right-Angle Screw Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.1355
10+
$0.9401
30+
$0.8318
100+
$0.7091
500+
$0.6558
1000+
$0.6316
Related Products
Welcome back, may I help you?