
* Images are for reference only
23430102CNG1SUA01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 23430102CNG1SUA01
- JLCPCB Part #
- C41432072
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2P 2mm 4.37mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2504
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2503
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
100+
$0.0216
300+
$0.0212
1000+
$0.0208
Welcome back, may I help you?