
* Images are for reference only
23430108CNG1SUT01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 23430108CNG1SUT01
- JLCPCB Part #
- C41432077
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x8P 2mm 4.37mm 8P Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
50+
$0.0703
150+
$0.0609
500+
$0.0540
2500+
$0.0483
5000+
$0.0456
Related Products
Welcome back, may I help you?