
* Images are for reference only
JL212R-SMT-35012BP1
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212R-SMT-35012BP1
- JLCPCB Part #
- C5328828
- Package
- SMD,P=3.5mm
- Description
- -40℃~+130℃ 0.2~1.5 1 12 12A 12P 14~28 1x12P 3.5mm 300V Black Surface Mount, Right Angle SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.4541
10+
$2.0879
30+
$1.7860
100+
$1.5515
500+
$1.4455
1000+
$1.3989
Related Products
Welcome back, may I help you?