
* Images are for reference only
Z105K275VE3L25
Extended
- Manufacturer
- JIERONG
- MFR.Part #
- Z105K275VE3L25
- JLCPCB Part #
- C2686089
- Package
- Plugin,P=22.5mm
- Description
- 1uF 275V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.2200
50+
$0.1763
200+
$0.1414
400+
$0.1178
2400+
$0.1074
5000+
$0.1013
Welcome back, may I help you?