This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

K564K310VD4L20

Extended
Manufacturer
JIERONG
MFR.Part #
K564K310VD4L20
JLCPCB Part #
C2686086
Package
Plugin,P=15mm
Description
310V 560nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 460

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 460

In-stock Item Pricing

Qty Unit Price
1+ $0.1744
50+ $0.1405
150+ $0.1258
500+ $0.0916
2500+ $0.0836
5000+ $0.0786

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons