
* Images are for reference only
X75A2500LP5033C5
Extended
- Manufacturer
- JGHC
- MFR.Part #
- X75A2500LP5033C5
- JLCPCB Part #
- C2683231
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 80mA LVPECL ±30ppm ±50ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6653
10+
$3.9782
30+
$3.5688
100+
$3.1546
550+
$2.9636
1100+
$2.8769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?