
* Images are for reference only
J3225000121080
Extended
- Manufacturer
- JGHC
- MFR.Part #
- J3225000121080
- JLCPCB Part #
- C555601
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 25MHz 80Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0574
300+
$0.0501
3000+
$0.0445
6000+
$0.0402
9000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?