This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

9AC15000202060C3

Extended
Manufacturer
JGHC
MFR.Part #
9AC15000202060C3
JLCPCB Part #
C2715930
Package
HC-49S
Description
-40℃~+85℃ 15MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 233

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 233

In-stock Item Pricing

Qty Unit Price
1+ $0.0875
50+ $0.0697
200+ $0.0608
400+ $0.0542
2000+ $0.0489
4000+ $0.0461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons