
* Images are for reference only
49SAC27138152040
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 49SAC27138152040
- JLCPCB Part #
- C443560
- Package
- HC-49S
- Description
- -40℃~+85℃ 15pF 27.1383MHz 40Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
50+
$0.0638
200+
$0.0556
400+
$0.0495
2000+
$0.0446
4000+
$0.0422
Related Products
Welcome back, may I help you?