
* Images are for reference only
9AC08000165060C5JB
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AC08000165060C5JB
- JLCPCB Part #
- C700808
- Package
- HC-49S
- Description
- -40℃~+85℃ 16pF 60Ω 8MHz Through Hole Crystal Oscillator ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0886
50+
$0.0701
200+
$0.0607
400+
$0.0538
2000+
$0.0482
4000+
$0.0455
Related Products