
* Images are for reference only
J2103M3AY5VS53.5E
Extended
- Manufacturer
- (JEC)
- MFR.Part #
- J2103M3AY5VS53.5E
- JLCPCB Part #
- C2682472
- Package
- Plugin,P=5mm
- Description
- 10nF 1kV 5mm Y5V ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 432
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
200+
$0.0206
1000+
$0.0172
2000+
$0.0151
10000+
$0.0134
20000+
$0.0124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?