
* Images are for reference only
JD102M2GY5US103.5
Extended
- Manufacturer
- (JEC)
- MFR.Part #
- JD102M2GY5US103.5
- JLCPCB Part #
- C2682446
- Package
- Plugin
- Description
- -40℃~+125℃ 1nF 400V Y1 ±20% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 222
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
100+
$0.0401
300+
$0.0348
1000+
$0.0307
5000+
$0.0275
10000+
$0.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?