This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TKR221M2DK32M

Extended
Manufacturer
JAMICON
MFR.Part #
TKR221M2DK32M
JLCPCB Part #
C3039826
Package
Plugin,D16xL32mm
Description
16mm 200V 220uF 32mm ±20% 插件,D16xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7677
10+ $0.6232
30+ $0.5493
300+ $0.4578
600+ $0.4144
900+ $0.3919

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons