
* Images are for reference only
HSW151M2GO25M
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- HSW151M2GO25M
- JLCPCB Part #
- C2846539
- Package
- Plugin,D25xL25mm
- Description
- 150uF 400V ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6912
10+
$1.4070
30+
$1.2496
100+
$1.0247
400+
$0.9476
800+
$0.9107
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?