
* Images are for reference only
CRM101M1EF10W
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- CRM101M1EF10W
- JLCPCB Part #
- C2942890
- Package
- SMD,D8xL10mm
- Description
- -40℃~+85℃ 100uF 10mm 2000hrs@85℃ 250mA@120Hz 25V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.1007
150+
$0.0879
500+
$0.0692
2500+
$0.0614
5000+
$0.0575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?