
* Images are for reference only
VMP-R022-1.0-U
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- VMP-R022-1.0-U
- JLCPCB Part #
- C7148443
- Package
- 2010
- Description
- -65℃~+170℃ 22mΩ 3W ±1% ±20ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7348
200+
$0.6927
500+
$0.6701
1000+
$0.6572
Welcome back, may I help you?