
* Images are for reference only
VMI-R010-1.0-LA
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- VMI-R010-1.0-LA
- JLCPCB Part #
- C7386942
- Package
- 0805
- Description
- -65℃~+170℃ 10mΩ 500mW ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0562
200+
$0.4215
500+
$0.4087
1000+
$0.4007
Related Products
Welcome back, may I help you?