This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S21AT5R

Extended
Manufacturer
Inolux
MFR.Part #
IN-S21AT5R
JLCPCB Part #
C5377934
Package
0201
Description
-40℃~+80℃ 1.8V 110° 18mcd 4.8mW 5mA 621nm 629nm Discrete Diode Red Water Clear 0201 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2068
200+ $0.0826
500+ $0.0798
1000+ $0.0784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons