
* Images are for reference only
IN-S126ASY
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S126ASY
- JLCPCB Part #
- C6210739
- Package
- 1206
- Description
- 120° 140mcd 2.2V 20mA 589nm 595nm Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
200+
$0.0525
500+
$0.0508
1000+
$0.0498
Welcome back, may I help you?