
* Images are for reference only
IN-P23CTKB
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-P23CTKB
- JLCPCB Part #
- C6968954
- Package
- SMD3528-2P
- Description
- 120° 150mA 3.2V 3.5cd 463nm 467nm Blue Water Clear SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2792
200+
$0.1115
500+
$0.1078
1000+
$0.1058
Welcome back, may I help you?