
* Images are for reference only
IN-P416ASUW
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-P416ASUW
- JLCPCB Part #
- C6639610
- Package
- PLCC-2
- Description
- -40℃~+85℃ 105mW 120° 2.9V 20mA 3.02cd 3.8mmx1mm方形灯头 Discrete Diode White White Lens PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
200+
$0.1455
500+
$0.1405
1000+
$0.1381
Welcome back, may I help you?