
* Images are for reference only
IN-S128DAT5R5B
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S128DAT5R5B
- JLCPCB Part #
- C5656640
- Package
- 1210
- Description
- 130° 2.2V、3.2V 45mcd、46mcd 467nm、622nm 470nm、630nm 5mA Red, Blue Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
200+
$0.0885
500+
$0.0856
1000+
$0.0842
Welcome back, may I help you?