
IN-C33BTLY
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | 3535 | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 60° | |
| Forward Current | 350mA | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
IN-C33BTLY
Extended- Manufacturer
- MFR.Part #
- IN-C33BTLY
- JLCPCB Part #
- C17546666
- Package
- 3535
- Description
- 2.2V 350mA 590nm 60° Yellow 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IN-C33BTLY
Extended- Manufacturer
- MFR.Part #
- IN-C33BTLY
- JLCPCB Part #
- C17546666
- Package
- 3535
- Description
- 2.2V 350mA 590nm 60° Yellow 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-C33BTLY Specifications
IN-C33BTLY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | 3535 | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 60° | |
| Forward Current | 350mA | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-C33BTLY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-C33BTLY Documents
IN-C33BTLY datasheets or manufacturer documentation.
Datasheet: IN-C33BTLY Datasheet (PDF)
IN-C33BTLY Schematic Symbol & PCB Footprint
The IN-C33BTLY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.