
* Images are for reference only
IN-S121DAS5R5B
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S121DAS5R5B
- JLCPCB Part #
- C6210735
- Package
- 1210
- Description
- -30℃~+85℃ 1.0mm side-view lamp 130° 2V、3V 461nm~470nm、615nm~630nm 470nm、625nm 56mcd、72mcd 5mA Common Anode Red, Blue Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2138
200+
$0.0854
500+
$0.0825
1000+
$0.0811
Related Products
Welcome back, may I help you?