This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INL-5AYG30

Extended
Manufacturer
Inolux
MFR.Part #
INL-5AYG30
JLCPCB Part #
C6210752
Package
Plugin
Description
-40℃~+85℃ 20mA 2V 30° 460mcd 573nm 575nm 5mm round lamp head Discrete Diode Water Clear Yellow Green 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1269
250+ $0.0506
500+ $0.0490
1000+ $0.0482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons