
* Images are for reference only
IN-S63BTY
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S63BTY
- JLCPCB Part #
- C6062012
- Package
- 0603
- Description
- -30℃~+85℃ 100mcd 120° 20mA 2V 591nm 592nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
200+
$0.0383
500+
$0.0370
1000+
$0.0364
Related Products