This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S42DS5YG

Extended
Manufacturer
Inolux
MFR.Part #
IN-S42DS5YG
JLCPCB Part #
C6968973
Package
0402
Description
11.25mcd 145° 2.1V 571nm 573nm 5mA Yellow Green 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2946
200+ $0.1176
500+ $0.1137
1000+ $0.1118

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons