
* Images are for reference only
INN700DA140C
Extended
- Manufacturer
- Innoscience
- MFR.Part #
- INN700DA140C
- JLCPCB Part #
- C49274921
- Package
- DFN-9(5x6)
- Description
- -55℃~+150℃ 0.4pF 1.7V 106mΩ 113W 125pF 17A 3.5nC 41pF 700V E-mode DFN-9(5x6) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6847
200+
$1.4707
500+
$1.4225
1000+
$1.3968
Related Products
Welcome back, may I help you?