This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CG5982AF

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CG5982AF
JLCPCB Part #
C2958655
Package
LCC-52
Description
-40℃~+115℃ 120mA 15mA 16Kbit 4.5V~5.5V 55ns Parallel Port (Parallel) LCC-52 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5782
200+ $0.2249
500+ $0.2169
1000+ $0.2120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons