
* Images are for reference only
SAB-C165-LF3V
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAB-C165-LF3V
- JLCPCB Part #
- C3227154
- Package
- TQFP-100
- Description
- 0℃~+70℃ 16 Bit 20MHz 2KB 3V~3.6V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5515
200+
$7.1798
500+
$6.9277
1000+
$6.8025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?