
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Voltage - Isolation | 3000Vrms | |
| Current - Continuous Drain(Id) | 15A | |
| Drain to Source Voltage | 1.2kV | |
| RDS(on) | 52.9mΩ@18V | |
| Type | MOSFET | |
| Operating temperature | -40℃~+175℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FF55MR12W1M1HB11BPSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Voltage - Isolation | 3000Vrms | |
| Current - Continuous Drain(Id) | 15A | |
| Drain to Source Voltage | 1.2kV | |
| RDS(on) | 52.9mΩ@18V | |
| Type | MOSFET | |
| Operating temperature | -40℃~+175℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FF55MR12W1M1HB11BPSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FF55MR12W1M1HB11BPSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.