
* Images are for reference only
MA5332MSXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- MA5332MSXUMA1
- JLCPCB Part #
- C4991423
- Package
- IQFN-42
- Description
- -40℃~+100℃ 0.01% 160Wx2@6Ω 2 Single-Ended Inputs 2-Channel 95% Automatic mute/no-noise switch、Enable/disable function、Configurable output topology Class D IQFN-42 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$5.4251
10+
$4.6046
30+
$4.1056
100+
$3.6873
Welcome back, may I help you?