This website requires JavaScript.
no-image

* Images are for reference only

SMBT3904UPNE6327HTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SMBT3904UPNE6327HTSA1
JLCPCB Part #
C3199061
Package
SC-74-6
Description
100@10mA,1V 200mA 250MHz 330mW 400mV@50mA,5mA 40V 50nA NPN+PNP SC-74-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2352
200+ $0.0911
500+ $0.0879
1000+ $0.0863

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons