
* Images are for reference only
IHW20N65R5
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IHW20N65R5
- JLCPCB Part #
- C3191648
- Package
- TO-247-3
- Description
- -40℃~+175℃@(Tj) 1.7V@20A,15V 10pF 150W 160uJ 2.45nF 23pF 24ns 250ns 3.2V@0.2mA 40A 540uJ 60A 650V 82ns 97nC TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.2776
10+
$5.4461
30+
$4.9391
100+
$4.5145
Related Products
Welcome back, may I help you?